Part Details for SSCMRRN001NDSA3 by Honeywell Sensing and Control
Overview of SSCMRRN001NDSA3 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSCMRRN001NDSA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6257
|
Newark | Trustability Pressure Sensor |Honeywell SSCMRRN001NDSA3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0900 | Buy Now |
DISTI #
480-SSCMRRN001NDSA3-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9328 | Buy Now |
DISTI #
785-SSCMRRN001NDSA3
|
Mouser Electronics | Board Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 3.3V RoHS: Compliant | 0 |
|
$69.0900 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor Compensated/Amplified: SSC Series, Standard Accuracy, ± 3% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 1 inH₂O Differential, SPI Output, 10% to 90% Vdd, 3.3 Vdc Supply, Dry Gases Only, No Diagnostics | 0 |
|
$34.7000 / $95.0300 | Buy Now |
DISTI #
SSCMRRN001NDSA3
|
TME | Sensor: pressure, -2.5÷2.5mbar, differential, OUT: SPI, SMT, SEK001 Min Qty: 100 | 0 |
|
$103.0000 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor Compensated/Amplified: SSC Series, Standard Accuracy, ± 3% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 1 inH₂O Differential, SPI Output, 10% to 90% Vdd, 3.3 Vdc Supply, Dry Gases Only, No Diagnostics | 0 |
|
$34.7000 / $95.0300 | Buy Now |
Part Details for SSCMRRN001NDSA3
SSCMRRN001NDSA3 CAD Models
SSCMRRN001NDSA3 Part Data Attributes:
|
SSCMRRN001NDSA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCMRRN001NDSA3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -.036Psi Min, 0.036Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SMT-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.35 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 2.1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI INTERFACE | |
Output Range | 0.20-0.80V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.036 Psi | |
Pressure Range-Min | -0.036 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.33 V | |
Supply Voltage-Min | 3.27 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for SSCMRRN001NDSA3
This table gives cross-reference parts and alternative options found for SSCMRRN001NDSA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCMRRN001NDSA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCMRRN001NDSA5 | Peizoresistive Sensor, Differential, -.036Psi Min, 0.036Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 | Honeywell Sensing and Control | SSCMRRN001NDSA3 vs SSCMRRN001NDSA5 |