Part Details for BMP280 by Bosch Sensortec
Overview of BMP280 by Bosch Sensortec
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for BMP280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1190 |
|
RFQ | ||
|
ComSIT USA | Digital Pressure Sensor Piezoresistive Sensor, Absolute, 4.351Psi Min, 15.95Psi Max, Rectangular, Surface Mount RoHS: Compliant | Europe - 2000 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | IC SEN PRESS BMP280 LGA-8 | 1000 |
|
RFQ | |
|
Chip1Cloud | SENSOR PRESSURE ABS | 382018 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SENSOR PRESSURE ABS | 1401 |
|
$0.8909 / $1.6084 | Buy Now |
|
LCSC | LGA-8(2x2.5) Pressure Sensors ROHS | 1401 |
|
$0.9091 / $1.6412 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 272 |
|
$1.0700 / $1.4300 | Buy Now |
|
Vyrian | OEM/CM Only | 200 |
|
RFQ | |
|
Win Source Electronics | SENSOR PRESSURE ABS | 117806 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for BMP280
BMP280 CAD Models
BMP280 Part Data Attributes:
|
BMP280
Bosch Sensortec
Buy Now
Datasheet
|
Compare Parts:
BMP280
Bosch Sensortec
Peizoresistive Sensor, Absolute, 4.351Psi Min, 15.95Psi Max, Rectangular, Surface Mount, LGA-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT BOSCH GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO HAS 3-WIRE INTERFACE | |
Body Breadth | 2 mm | |
Body Height | 0.82 mm | |
Body Length or Diameter | 2.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 20 | |
Operating Current-Max | 0.0042 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 15.95 Psi | |
Pressure Range-Min | 4.351 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Termination Type | SOLDER |