-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5600
|
Newark | Trustability Pressure Sensor |Honeywell SSCSNBN600LD2A3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6700 | Buy Now |
DISTI #
480-SSCSNBN600LD2A3-ND
|
DigiKey | SSCSNBN600LD2A3 Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.4358 | Buy Now |
DISTI #
785-SSCSNBN600LD2A3
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Dual Ax Differential, 3.3V | 0 |
|
$58.4300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$52.0700 / $142.6300 | Buy Now | |
DISTI #
SSCSNBN600LD2A3
|
TME | Sensor: pressure, -600÷600Pa, differential, OUT: I2C, THT, SIP Min Qty: 100 | 0 |
|
$102.3200 | RFQ |
|
Master Electronics | 0 |
|
$52.0700 / $142.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSCSNBN600LD2A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSNBN600LD2A3
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT DIAMETER = 4.8 MM | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.087 Psi | |
Pressure Range-Min | -0.087 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.33 V | |
Supply Voltage-Min | 3.27 V | |
Surface Mount | NO | |
Termination Type | SOLDER |