Part Details for HPX005GD by Honeywell Sensing and Control
Overview of HPX005GD by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPX005GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4474
|
Newark | Honeywell |Honeywell HPX005GD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9780 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 0psi to 5.8psi Gage 6-Pin DIP RoHS: Compliant |
2794 Partner Stock |
|
$11.4700 / $17.4400 | Buy Now |
DISTI #
35143121
|
Verical | Pressure Sensor 0psi to 5.8psi Gage 6-Pin DIP RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 2794 |
|
$11.4600 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 5.8psi Gage 6-Pin DIP RoHS: Compliant |
2794 Partner Stock |
|
$11.4700 / $17.4400 | Buy Now |
Part Details for HPX005GD
HPX005GD CAD Models
HPX005GD Part Data Attributes:
|
HPX005GD
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HPX005GD
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 5.8Psi Max, 20-60mV, Square, Through Hole Mount, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Breadth | 7.19 mm | |
Body Height | 3.51 mm | |
Body Length or Diameter | 7.19 mm | |
Linearity (%) | 0.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 20MV | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 20-60mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 5.8 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |