Part Details for SSCDAND005PGAA5 by Honeywell Sensing and Control
Overview of SSCDAND005PGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCDAND005PGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6173
|
Newark | Trustability Pressure Sensor |Honeywell SSCDAND005PGAA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3700 | Buy Now |
DISTI #
480-SSCDAND005PGAA5-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2842 | Buy Now |
DISTI #
785-SSCDAND005PGAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V | 0 |
|
$53.8400 | Order Now |
DISTI #
V79:2366_18714640
|
Arrow Electronics | Board Mount Pressure Sensor 0psi to 5psi Gage Medical 8-Pin DIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1609 | Americas - 5 |
|
$18.3800 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 0.5V to 4.5V 0psi to 5psi Gage Medical 8-Pin DIP Module | 0 |
|
$29.7300 / $62.2700 | Buy Now |
DISTI #
26122213
|
Verical | Board Mount Pressure Sensor 0psi to 5psi Gage Medical 8-Pin DIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1609 | Americas - 5 |
|
$18.3800 | Buy Now |
DISTI #
SSCDAND005PGAA5
|
TME | Sensor: pressure, 0÷5psi, gage, OUT: analogue, THT, DIP, -40÷85°C Min Qty: 100 | 0 |
|
$71.9800 | RFQ |
|
Master Electronics | Pressure Sensor 0.5V to 4.5V 0psi to 5psi Gage Medical 8-Pin DIP Module | 0 |
|
$29.7300 / $62.2700 | Buy Now |
|
Neutron USA | Board Mt Pressure Sensor Comp/Amp, 8-DIP Sing Ax Barb Dry gas 0-5psi G, Ana Vout: 0.1-0.9Vs, Vs: 5V, Accur: ±0.25%, Resp t: 1ms, Op: -40~85°C | 5 |
|
$86.8500 | Buy Now |
Part Details for SSCDAND005PGAA5
SSCDAND005PGAA5 CAD Models
SSCDAND005PGAA5 Part Data Attributes:
|
SSCDAND005PGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCDAND005PGAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.35 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |