-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PRESSURE SENSOR 8-SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8945
|
Newark | Pressure Sensor, 3V, 0/10Kpa, Sop 8/ Reel Rohs Compliant: Yes |Nxp MP3V5010GC6T1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0000 / $14.2100 | Buy Now |
DISTI #
MP3V5010GC6T1-ND
|
DigiKey | SENSOR 1.45PSIG 0.13" 3.1V 8SOP Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.8115 | Buy Now |
DISTI #
MP3V5010GC6T1
|
Avnet Americas | Pressure Sensor 0.1V to 3.1V 0kPa to 10kPa Gauge 8-Pin Case 482A-01 T/R - Tape and Reel (Alt: MP3V5010GC6T1) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$10.9398 / $12.6160 | Buy Now |
|
Future Electronics | Pressure Sensor 0.1V to 3.1V 0kPa to 10kPa Gage 8-Pin Case 482A-01 T/R RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Reel | 0Reel |
|
$13.2400 / $13.3900 | Buy Now |
DISTI #
MP3V5010GC6T1
|
Avnet Americas | Pressure Sensor 0.1V to 3.1V 0kPa to 10kPa Gauge 8-Pin Case 482A-01 T/R - Tape and Reel (Alt: MP3V5010GC6T1) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$10.9398 / $12.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP3V5010GC6T1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MP3V5010GC6T1
NXP Semiconductors
IC PRESSURE SENSOR 8-SOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | TEMPERATURE COMPENSATED; IT HAVE SENSITIVITY OF 270 MV/KPA | |
Body Breadth | 10.665 mm | |
Body Height | 12.955 mm | |
Body Length or Diameter | 10.665 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.24V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.1-3.1V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MP3V5010GC6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3V5010GC6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935317115128 | Peizoresistive Sensor | NXP Semiconductors | MP3V5010GC6T1 vs 935317115128 |
935321393174 | Peizoresistive Sensor | NXP Semiconductors | MP3V5010GC6T1 vs 935321393174 |