Parametric results for: Noise Suppression ICs

Filter Your Search

1 - 10 of 334 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HA12170NT
Renesas Electronics Corporation
Check for Price Obsolete 2 SDIP B AND C 16 V DOLBY NOISE REDUCTION IC BIPOLAR 300 mV 1 PLAYBACK AND RECORD 12 V INDUSTRIAL R-PDIP-T30 Not Qualified 85 °C -40 °C 30 PLASTIC/EPOXY SDIP30,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.78 mm DUAL RENESAS TECHNOLOGY CORP DIP DP-30S 30 unknown 8542.39.00.01 Dolby Noise Reduction IC
CXA1917S
Sony Semiconductor
Check for Price No No Obsolete 2 SDIP 1 % B AND C 6.5 V DOLBY NOISE REDUCTION IC BIPOLAR 388 mV 1 PLAYBACK AND RECORD 20 mA 4.5 V COMMERCIAL EXTENDED R-PDIP-T30 Not Qualified e0 75 °C -20 °C 30 PLASTIC/EPOXY SDIP30,.4 RECTANGULAR IN-LINE, SHRINK PITCH NO TIN LEAD THROUGH-HOLE 1.778 mm DUAL 10.16 mm 26.9 mm SONY CORP DIP SDIP, 30 unknown 8542.39.00.01 Dolby Noise Reduction IC
TEA0679T
NXP Semiconductors
Check for Price No Obsolete 2 SOP 0.15 % B 12 V DOLBY NOISE REDUCTION IC BIPOLAR 387.5 mV 1 PLAYBACK 7.6 V INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY SOP32,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 20.5 mm 2.65 mm NXP SEMICONDUCTORS SOIC SOP, SOP32,.4 32 unknown 8542.39.00.01 Dolby Noise Reduction IC
HA12151MA
Hitachi Ltd
Check for Price Obsolete 2 QFI 0.09 % B AND C 16 V DOLBY NOISE REDUCTION IC 300 mV 1 PLAYBACK AND RECORD 7.5 V INDUSTRIAL R-PQFP-B44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY RECTANGULAR FLATPACK YES BUTT 762 µm QUAD 10 mm 10.8 mm 2.58 mm HITACHI LTD QFP QFI, 44 unknown 8542.39.00.01 Dolby Noise Reduction IC
CXA2502M
Sony Semiconductor
Check for Price Yes Yes Obsolete 2 SOP 0.04 % B AND C 16 V DOLBY NOISE REDUCTION IC BIPOLAR 388 mV 1 PLAYBACK 18 mA 7.2 V INDUSTRIAL R-PDSO-G16 Not Qualified e6 85 °C -40 °C 260 10 16 PLASTIC/EPOXY SOP16,.25,40 RECTANGULAR SMALL OUTLINE YES Tin/Bismuth (Sn/Bi) GULL WING 1.27 mm DUAL 5.3 mm 9.9 mm 2.25 mm SONY CORP SOIC SOP, SOP16,.25,40 16 unknown 8542.39.00.01 Dolby Noise Reduction IC
CXA1552M
Sony Semiconductor
Check for Price Yes No Obsolete 2 SOP 0.06 % B 16 V DOLBY NOISE REDUCTION IC BIPOLAR 245 mV 1 PLAYBACK AND RECORD 7.7 mA 6.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 5.3 mm 9.9 mm 2.25 mm SONY CORP SOIC SOP, SOP16,.3 16 unknown 8542.39.00.01 Dolby Noise Reduction IC
TEA0678T
NXP Semiconductors
Check for Price Obsolete 2 SOP 1 % B 12 V DOLBY NOISE REDUCTION IC BIPOLAR 387.5 mV 1 PLAYBACK 28 mA 7.6 V INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY SOP32,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 20.5 mm 2.65 mm NXP SEMICONDUCTORS SOIC 7.50 MM, PLASTIC, SOT-287-1, SOP-32 32 compliant 8542.39.00.01 Dolby Noise Reduction IC
CXA1331M
Sony Semiconductor
Check for Price No Obsolete 2 SOP 0.09 % B AND C 16 V DOLBY NOISE REDUCTION IC BIPOLAR 388 mV 1 PLAYBACK AND RECORD 18 mA 8.5 V INDUSTRIAL R-PDSO-G30 Not Qualified e0 85 °C -40 °C 30 PLASTIC/EPOXY SOP30,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.6 mm 18.8 mm 2.7 mm SONY CORP SOIC SOP, SOP30,.4 30 unknown 8542.39.00.01 Dolby Noise Reduction IC
CXA1561M
Sony Semiconductor
Check for Price Yes No Obsolete 2 SOP 0.04 % B AND C 16 V DOLBY NOISE REDUCTION IC BIPOLAR 388 mV 1 PLAYBACK AND RECORD 18 mA 8.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY SOP24,.3 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 5.3 mm 15 mm 2.25 mm SONY CORP SOIC SOP, SOP24,.3 24 unknown 8542.39.00.01 Dolby Noise Reduction IC
LM1141V
National Semiconductor Corporation
Check for Price No Obsolete 2 QCCJ B AND C 16 V DOLBY NOISE REDUCTION IC BIPOLAR 580 mV 1 PLAYBACK 5 V COMMERCIAL S-PQCC-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD NATIONAL SEMICONDUCTOR CORP QCCJ, LDCC28,.5SQ unknown 8542.39.00.01 Dolby Noise Reduction IC