Part Details for CXA1552M by Sony Semiconductor
Overview of CXA1552M by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXA1552M
CXA1552M CAD Models
CXA1552M Part Data Attributes:
|
CXA1552M
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA1552M
Sony Semiconductor
Dolby Noise Reduction IC, B Type, Bipolar, PDSO16, 0.300 INCH, PLASTIC, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 245 mV | |
Dolby Type | B | |
Harmonic Distortion | 0.06% | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Playback/Record Mode | PLAYBACK AND RECORD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.25 mm | |
Supply Current-Max | 7.7 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for CXA1552M
This table gives cross-reference parts and alternative options found for CXA1552M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1552M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2063AM-(T1) | Dolby Noise Reduction IC, B Type, PDSO16, DMP-16 | New Japan Radio Co Ltd | CXA1552M vs NJM2063AM-(T1) |
NTE2003 | Dolby Noise Reduction IC, B Type, PDIP16, DIP-16 | NTE Electronics Inc | CXA1552M vs NTE2003 |
LM1121BN | IC B Type, DOLBY NOISE REDUCTION IC, PDIP16, DIP-16, Noise Suppression IC | National Semiconductor Corporation | CXA1552M vs LM1121BN |
HA12134AF | Dolby Noise Reduction IC, Bipolar, PDSO16, FP-16DA | Hitachi Ltd | CXA1552M vs HA12134AF |
HA12135A | DOLBY NOISE REDUCTION IC, PDIP16, DP-16 | Renesas Electronics Corporation | CXA1552M vs HA12135A |
NE645N | IC B Type, DOLBY NOISE REDUCTION IC, PDIP16, PLASTIC, DIP-16, Noise Suppression IC | NXP Semiconductors | CXA1552M vs NE645N |
S1A2271B01-S0B0 | Dolby Noise Reduction IC, B Type, PDSO16, 0.225 INCH, SOP-16 | Samsung Semiconductor | CXA1552M vs S1A2271B01-S0B0 |
HA12135AF | Dolby Noise Reduction IC, Bipolar, PDSO16, FP-16DA | Hitachi Ltd | CXA1552M vs HA12135AF |
KA22712BD | Dolby Noise Reduction IC, B Type, PDSO16, 0.225 INCH, SOP-16 | Samsung Semiconductor | CXA1552M vs KA22712BD |
LM1112CN | Dolby Noise Reduction IC, B Type, Bipolar, PDIP16 | National Semiconductor Corporation | CXA1552M vs LM1112CN |