Part Details for CXA1917S by Sony Semiconductor
Overview of CXA1917S by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXA1917S
CXA1917S CAD Models
CXA1917S Part Data Attributes:
|
CXA1917S
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA1917S
Sony Semiconductor
Dolby Noise Reduction IC, S Type, PDIP30, 0.400 INCH, PLASTIC, DIP-30
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 388 mV | |
Dolby Type | B AND C | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDIP-T30 | |
JESD-609 Code | e0 | |
Length | 26.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP30,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Playback/Record Mode | PLAYBACK AND RECORD | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CXA1917S
This table gives cross-reference parts and alternative options found for CXA1917S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1917S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2085M | Dolby Noise Reduction IC, B Type, PDSO30, SDMP-30 | New Japan Radio Co Ltd | CXA1917S vs NJM2085M |
HA12142NT | B AND C Type, DOLBY NOISE REDUCTION IC, PDIP30, DP-30S | Renesas Electronics Corporation | CXA1917S vs HA12142NT |
CXA1332S | Dolby Noise Reduction IC, B And C Type, Bipolar, PDIP30, 0.400 INCH, PLASTIC, SDIP-30 | Sony Semiconductor | CXA1917S vs CXA1332S |
CXA1917M | Dolby Noise Reduction IC, S Type, PDSO30, 0.375 INCH, PLASTIC, SOP-30 | Sony Semiconductor | CXA1917S vs CXA1917M |
NJM2085M-(TE1) | Dolby Noise Reduction IC, PDSO30, SDMP-30 | New Japan Radio Co Ltd | CXA1917S vs NJM2085M-(TE1) |
CXA1330S | Dolby Noise Reduction IC, B And C Type, Bipolar, PDIP30, 0.400 INCH, PLASTIC, SDIP-30 | Sony Semiconductor | CXA1917S vs CXA1330S |
NJM2085M-(T1) | Dolby Noise Reduction IC, B Type, PDSO30, SDMP-30 | New Japan Radio Co Ltd | CXA1917S vs NJM2085M-(T1) |
NJM2085M-(T2) | Dolby Noise Reduction IC, B Type, PDSO30, SDMP-30 | New Japan Radio Co Ltd | CXA1917S vs NJM2085M-(T2) |
CXA1332M | Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO30, 0.375 INCH, PLASTIC, SOP-30 | Sony Semiconductor | CXA1917S vs CXA1332M |
HA12141NT | Dolby Noise Reduction IC, B And C Type, Bipolar, PDIP30, DP-30S | Hitachi Ltd | CXA1917S vs HA12141NT |