Filter Your Search
21 - 30 of 334 results
|
NJM2085M
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 2 | SSOP | 0.2 % | B | 10.5 V | DOLBY NOISE REDUCTION IC | BICMOS | 1 | PLAYBACK | 8 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SOP30,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 1 mm | DUAL | 7.5 mm | 15.4 mm | 2.6 mm | NEW JAPAN RADIO CO LTD | SOIC | SSOP, | 30 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||
|
CXA1552P
Sony Semiconductor
|
Check for Price | Yes | No | Obsolete | 2 | DIP | 0.06 % | B | 16 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 245 mV | 1 | PLAYBACK AND RECORD | 7.7 mA | 6.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.2 mm | 4.1 mm | SONY CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||
|
HA12174
Hitachi Ltd
|
Check for Price | Transferred | QFP | DOLBY NOISE REDUCTION IC | BIPOLAR | INDUSTRIAL | S-PQFP-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | QFP56,.53SQ | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.54 mm | HITACHI LTD | QFP | QFP, QFP56,.53SQ | 56 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||||||||||
|
HA12209F
Renesas Electronics Corporation
|
Check for Price | Transferred | QFP | DOLBY NOISE REDUCTION IC | S-PQFP-G56 | Not Qualified | 56 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.54 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, | 56 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||||||||||||||||
|
CXA1563M
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2 | SOP | 0.05 % | B AND C | 16 V | DOLBY NOISE REDUCTION IC | BIPOLAR | S-TYPE SWITCH | 388 mV | 1 | PLAYBACK AND RECORD | 18 mA | 7.2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e6 | 85 °C | -40 °C | 260 | 10 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Bismuth (Sn/Bi) | GULL WING | 1.27 mm | DUAL | 7.6 mm | 18.8 mm | 2.7 mm | SONY CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||
|
HA12135AF
Renesas Electronics Corporation
|
Check for Price | Obsolete | 2 | SOP | B | 16 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 300 mV | 1 | PLAYBACK AND RECORD | 6.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | RENESAS TECHNOLOGY CORP | SOIC | FP-16DA | 16 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||||||
|
HA12161FP
Hitachi Ltd
|
Check for Price | Transferred | 2 | SOP | 0.09 % | B AND C | 16 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 300 mV | 1 | PLAYBACK | 7.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.4 mm | 18.3 mm | 2.5 mm | HITACHI LTD | SOIC | SOP, SOP28,.45 | 28 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||
|
935233970512
NXP Semiconductors
|
Check for Price | Obsolete | 4 | SOP | B | 5.5 V | DOLBY NOISE REDUCTION IC | 1 | PLAYBACK | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 32 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||||||
|
HA12157NT
Hitachi Ltd
|
Check for Price | Transferred | SDIP | DOLBY NOISE REDUCTION IC | BIPOLAR | 37 mA | OTHER | R-PDIP-T64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 57.6 mm | 5.08 mm | HITACHI LTD | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||||||||||
|
NJM2185AV-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Obsolete | LSSOP | DOLBY NOISE REDUCTION IC | R-PDSO-G14 | Not Qualified | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.45 mm | NEW JAPAN RADIO CO LTD | SSOP | LSSOP, | 14 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC |