Filter Your Search
31 - 40 of 334 results
|
NTE2004
NTE Electronics Inc
|
Check for Price | Obsolete | 3 | 0.2 % | B | 20 V | DOLBY NOISE REDUCTION IC | 580 mV | 1 | PLAYBACK AND RECORD | 8 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | DIP | , | 16 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||||||||
|
NJM2065AM-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 2 | SSOP | 0.09 % | B AND C | 6 V | DOLBY NOISE REDUCTION IC | 100 mV | 1 | PLAYBACK AND RECORD | 1.8 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 5 mm | 10 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOIC | SSOP, | 20 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||
|
NJM2185AV
New Japan Radio Co Ltd
|
Check for Price | Obsolete | LSSOP | DOLBY NOISE REDUCTION IC | R-PDSO-G14 | Not Qualified | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.45 mm | NEW JAPAN RADIO CO LTD | SSOP | LSSOP, | 14 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||||||||||||
|
HA12158NT
Renesas Electronics Corporation
|
Check for Price | Transferred | SDIP | DOLBY NOISE REDUCTION IC | R-PDIP-T56 | Not Qualified | 56 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 52.8 mm | 5.06 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 56 | compliant | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||||||||||||
|
MB86342
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 2 | QFP | 3.6 V | DOLBY NOISE REDUCTION IC | CMOS | 1 | PLAYBACK | 3 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.35 mm | FUJITSU LTD | QFP | QFP, | 100 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||||
|
NE649NSIIA
Philips Semiconductors
|
Check for Price | No | Obsolete | 2 | DIP | B | 20 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 1 | RECORD | 8 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||||
|
NE648N-A
Philips Semiconductors
|
Check for Price | No | Obsolete | 2 | DIP | B | 14 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 1 | RECORD | 6 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||||
|
LM1131CN-02
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | DIP | B | 20 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 580 mV | 1 | PLAYBACK AND RECORD | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||
|
AN7374K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 2 | SDIP | 0.13 % | B AND C | 6.5 V | DOLBY NOISE REDUCTION IC | BIPOLAR | CAN ALSO WORK WITH SINGLE 9V SUPPLY | 388 mV | 1 | PLAYBACK AND RECORD | 19 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 80 °C | -30 °C | 28 | PLASTIC/EPOXY | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 26.7 mm | 5.05 mm | PANASONIC CORP | DIP | 0.400 INCH, SHRINK, PLASTIC, DIP-28 | 28 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||
|
NTE2003
NTE Electronics Inc
|
Check for Price | Active | 2 | 0.05 % | B | DOLBY NOISE REDUCTION IC | 580 mV | 1 | PLAYBACK AND RECORD | 9 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | DIP | DIP-16 | 16 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC |