Filter Your Search
11 - 20 of 334 results
|
LM1141V
Texas Instruments
|
Check for Price | No | Obsolete | 2 | QCCJ | B AND C | 16 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 580 mV | 1 | PLAYBACK | 5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||||
|
AN7376S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 2 | SOP | 0.13 % | B AND C | 6.5 V | DOLBY NOISE REDUCTION IC | BIPOLAR | CAN ALSO WORK WITH SINGLE 9V SUPPLY | 388 mV | 1 | PLAYBACK AND RECORD | 19 mA | 3.5 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 80 °C | -30 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.2 mm | 17.81 mm | 2.35 mm | PANASONIC CORP | 0.375 INCH, PLASTIC, SOP-28 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | SOIC | 28 | ||
|
HA12166F
Renesas Electronics Corporation
|
Check for Price | Obsolete | LFQFP | DOLBY NOISE REDUCTION IC | S-PQFP-G48 | Not Qualified | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.7 mm | RENESAS TECHNOLOGY CORP | LFQFP, | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | QFP | 48 | ||||||||||||||||||||
|
NR8850-1
TAIYO YUDEN
|
Check for Price | Obsolete | 2 | SIP | 0.05 % | B AND C | 16 V | DOLBY NOISE REDUCTION IC | 300 mV | 1 | PLAYBACK | 7 V | OTHER | R-XSIP-T13 | Not Qualified | 85 °C | -20 °C | 13 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.5 mm | SINGLE | 15 mm | TAIYO YUDEN CO LTD | SIP, | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | SIP | 13 | |||||||||||
|
HA12179F
Hitachi Ltd
|
Check for Price | Transferred | QFP | DOLBY NOISE REDUCTION IC | S-PQFP-G56 | Not Qualified | 56 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.54 mm | HITACHI LTD | QFP, | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | QFP | 56 | ||||||||||||||||||||
|
LM1112BN
Texas Instruments
|
Check for Price | No | Obsolete | 1 | DIP | 0.2 % | B | 20 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 580 mV | 1 | PLAYBACK AND RECORD | 6 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.34 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||
|
LM1112BN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | DIP | 0.2 % | B | 20 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 580 mV | 1 | PLAYBACK AND RECORD | 6 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.34 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | ||||||||
|
LM1131CM
Texas Instruments
|
Check for Price | No | Obsolete | 2 | SOP | 0.2 % | B | 20 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 580 mV | 1 | PLAYBACK AND RECORD | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||
|
CXA1102P
Sony Semiconductor
|
Check for Price | No | Obsolete | 2 | DIP | 0.06 % | B | 16 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 245 mV | 1 | PLAYBACK AND RECORD | 7.5 mA | 6.5 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.35 mm | 5.08 mm | SONY CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | DIP | 16 | |||
|
AN7379NSH
Panasonic Electronic Components
|
Check for Price | Obsolete | 1 | SSOP | 0.3 % | B | 3.6 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 24.5 mV | 1 | PLAYBACK | 1 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -25 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 5.5 mm | 6.5 mm | 1.9 mm | PANASONIC CORP | SSOP, | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | SSOP | 24 |