Filter Your Search
41 - 50 of 334 results
|
AN7374S
Panasonic Electronic Components
|
Check for Price | Active | 2 | SOP | 0.13 % | B AND C | 6.5 V | DOLBY NOISE REDUCTION IC | BIPOLAR | CAN ALSO WORK WITH SINGLE 9V SUPPLY | 388 mV | 1 | PLAYBACK AND RECORD | 19 mA | 4.5 V | R-PDSO-G28 | Not Qualified | 80 °C | -30 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.2 mm | 17.8 mm | 2.4 mm | PANASONIC CORP | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||
|
TEA0666
Philips Semiconductors
|
Check for Price | No | Obsolete | 2 | DIP | B AND C | 16 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 1 | PLAYBACK AND RECORD | 25 mA | 8 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||
|
HA12226FVNSC
Renesas Electronics Corporation
|
Check for Price | Obsolete | DOLBY NOISE REDUCTION IC | RENESAS ELECTRONICS CORP | , | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||||||||||||||||||||||||||||
|
HA12088ANT
Hitachi Ltd
|
Check for Price | Transferred | 2 | SDIP | 0.09 % | B AND C | 16 V | DOLBY NOISE REDUCTION IC | 300 mV | PLAYBACK AND RECORD | 7.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 37.34 mm | 5.08 mm | HITACHI LTD | DIP | SDIP, | 42 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||
|
S1A2271B01-S0B0
Samsung Semiconductor
|
Check for Price | Obsolete | 2 | SOP | 0.04 % | B | 16 V | DOLBY NOISE REDUCTION IC | 245 mV | 1 | PLAYBACK AND RECORD | 8 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4.5 mm | 10 mm | 1.95 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||
|
HA12177
Hitachi Ltd
|
Check for Price | Transferred | QFP | DOLBY NOISE REDUCTION IC | BIPOLAR | INDUSTRIAL | S-PQFP-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | QFP56,.53SQ | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.54 mm | HITACHI LTD | QFP | QFP, QFP56,.53SQ | 56 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||||||||
|
HA12175
Hitachi Ltd
|
Check for Price | Transferred | QFP | DOLBY NOISE REDUCTION IC | BIPOLAR | INDUSTRIAL | S-PQFP-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | QFP56,.53SQ | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.54 mm | HITACHI LTD | QFP | QFP, QFP56,.53SQ | 56 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||||||||
|
NE5241D
Philips Semiconductors
|
Check for Price | No | Transferred | SOP | DOLBY NOISE REDUCTION IC | BIPOLAR | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP28,.4 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | ||||||||||||||||||
|
CXA1798Q
Sony Semiconductor
|
Check for Price | No | Active | 2 | QFP | B AND C | 8 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 1 | PLAYBACK AND RECORD | 6.5 V | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | SONY CORP | QFP, QFP64,.7X.95,40 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC | |||||||||||
|
M65863FP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 6 | QFP | B | 3.6 V | DOLBY NOISE REDUCTION IC | CMOS | 1 | PLAYBACK | 3 V | COMMERCIAL EXTENDED | R-PQFP-G68 | Not Qualified | e0 | 75 °C | -20 °C | 68 | PLASTIC/EPOXY | QFP68,.5X.7 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 10 mm | 14 mm | 3.05 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP68,.5X.7 | 68 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC |