Part Details for CXA1561M by Sony Semiconductor
Overview of CXA1561M by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CXA1561M
CXA1561M CAD Models
CXA1561M Part Data Attributes:
|
CXA1561M
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA1561M
Sony Semiconductor
Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO24, 0.300 INCH, PLASTIC, SOP-24
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 388 mV | |
Dolby Type | B AND C | |
Harmonic Distortion | 0.04% | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Playback/Record Mode | PLAYBACK AND RECORD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.25 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for CXA1561M
This table gives cross-reference parts and alternative options found for CXA1561M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1561M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEA0675T | IC B Type, DOLBY NOISE REDUCTION IC, PDSO24, 7.50 MM, PLASTIC, SOT-137-1, SOP-24, Noise Suppression IC | NXP Semiconductors | CXA1561M vs TEA0675T |
TEA0675 | IC B Type, DOLBY NOISE REDUCTION IC, PDIP24, 0.400 INCH, SHRINK, PLASTIC, SOT-234-1, DIP-24, Noise Suppression IC | NXP Semiconductors | CXA1561M vs TEA0675 |
TEA0657 | IC B Type, DOLBY NOISE REDUCTION IC, PDIP24, 0.600 INCH, PLASTIC, SOT-101A-1, DIP-24, Noise Suppression IC | NXP Semiconductors | CXA1561M vs TEA0657 |
AN7379NSH | Dolby Noise Reduction IC, B Type, Bipolar, PDSO24, 0.300 INCH, 0.50 MM PITCH, PLASTIC, SSOP-24 | Panasonic Electronic Components | CXA1561M vs AN7379NSH |
TEA0675TD-T | IC B Type, DOLBY NOISE REDUCTION IC, PDSO24, 7.50 MM, PLASTIC, SOT-137-1, SOP-24, Noise Suppression IC | NXP Semiconductors | CXA1561M vs TEA0675TD-T |
TEA0675T/V2,518 | IC B Type, DOLBY NOISE REDUCTION IC, PDSO24, 7.50 MM, PLASTIC, SOT-137-1, SOP-24, Noise Suppression IC | NXP Semiconductors | CXA1561M vs TEA0675T/V2,518 |