Part Details for TEA0679T by NXP Semiconductors
Overview of TEA0679T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEA0679T
TEA0679T CAD Models
TEA0679T Part Data Attributes:
|
TEA0679T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA0679T
NXP Semiconductors
IC B Type, DOLBY NOISE REDUCTION IC, PDSO32, 7.50 MM, PLASTIC, SOT-287-1, SOP-32, Noise Suppression IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.4 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 387.5 mV | |
Dolby Type | B | |
Harmonic Distortion | 0.15% | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Playback/Record Mode | PLAYBACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 7.6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TEA0679T
This table gives cross-reference parts and alternative options found for TEA0679T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA0679T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEA0678T-T | IC B Type, DOLBY NOISE REDUCTION IC, PDSO32, 7.50 MM, PLASTIC, SOT-287-1, SOP-32, Noise Suppression IC | NXP Semiconductors | TEA0679T vs TEA0678T-T |
TEA0678T | IC B Type, DOLBY NOISE REDUCTION IC, PDSO32, 7.50 MM, PLASTIC, SOT-287-1, SOP-32, Noise Suppression IC | NXP Semiconductors | TEA0679T vs TEA0678T |
TEA0678TD-T | IC B Type, DOLBY NOISE REDUCTION IC, PDSO32, 7.50 MM, PLASTIC, SOT-287-1, SOP-32, Noise Suppression IC | NXP Semiconductors | TEA0679T vs TEA0678TD-T |