Parametric results for: SHV Connectors

Filter Your Search

1 - 10 of 288 results

|
-
-
-
-
-
-
Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
73419-2210
Molex
$156.6251 Active 1 50 Ω POLYTETRAFLUOROETHYLENE BRASS RIGHT ANGLE RF SHV CONNECTOR 1 PLUG BELDEN COAX NICKEL MOLEX LLC unknown EAR99 8536.69.40.10
225087-5
TE Connectivity
$62.1719 No No Transferred 1 2.1 mΩ 3 A 50 Ω MALE 500 Cycles CABLE PTFE BRASS NOT SPECIFIED STRAIGHT RF SHV CONNECTOR APPLICABLE CABLES: RG 59/U; RD 59A/U; RG 59B/U; RG 62/U; RG 62A/U; RG 62B/U NO 1 MΩ 1 300 MHz NO NO e4 NO -55 °C 155 °C JACK RG-59/U Gold (Au) NOT SPECIFIED COAX BAYONET NO NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE NO NICKEL CRIMP 0.455 inch TYCO ELECTRONICS AMP unknown TE Connectivity
51494-2
TE Connectivity
$14.0557 Yes Yes Active 1 2.1 mΩ 3 A MALE 500 Cycles PANEL POLYTETRAFLUOROETHYLENE BRASS NOT APPLICABLE STRAIGHT RF SHV CONNECTOR NO 1000 GΩ 115/230VAC 1 POLARIZED HOUSING NO NO NO -65 °C 200 °C JACK RG-58C/U NOT APPLICABLE COAX THREADED NO YES NO LOCKING ONE GENERAL PURPOSE NO NICKEL SOLDER TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.10 TE Connectivity
21_SHV-50-3-1/133_NE
HUBER+SUHNER
Check for Price Yes Active 1 50 Ω FEMALE 500 Cycles CABLE PFA/PTFE BRASS NOT SPECIFIED STRAIGHT RF SHV CONNECTOR STANDARDS: IEC 60498, MIL-STD-348A/314, APPLICABLE CABLE: RG 58C/U NO 1 300 MHz NO YES YES -65 °C 165 °C JACK RG-58C/U NOT SPECIFIED COAX BAYONET MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE YES CRIMP 1.614 inch 0.433 inch 0.522 inch HUBER+SUHNER AG compliant EAR99 8536.69.40.10 HUBER & SUHNER ROHS COMPLIANT
5225087-5
TE Connectivity
$40.3790 Yes Yes Obsolete 1 50 Ω FEMALE CABLE PTFE BRASS NOT SPECIFIED RF SHV CONNECTOR NO 1 300 MHz NO NO NO -55 °C 155 °C JACK RG-59/U NOT SPECIFIED COAX BAYONET NO NO NO LOCKING ONE GENERAL PURPOSE YES NICKEL CRIMP 0.455 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.10 TE Connectivity
1705-16-M06
Winchester Interconnect
Check for Price Active 1 FEMALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF SHV CONNECTOR NO 1000 GΩ 1 NO NO NO -65 °C 165 °C PLUG NOT SPECIFIED COAX BAYONET LOCKING GENERAL PURPOSE NO NICKEL CRIMP 0.56 inch WINCHESTER INTERCONNECT unknown EAR99 8536.69.40.10
27000
Amphenol Corporation
Check for Price Yes Active 1 FEMALE CABLE AND PANEL POLYTETRAFLUOROETHYLENE BRASS STRAIGHT RF SHV CONNECTOR NO 1 50 GHz -65 °C 165 °C RECEPTACLE UG-931/U COAX BAYONET GENERAL PURPOSE YES NICKEL SOLDER 0.687 inch 0.625 inch 0.687 inch AMPHENOL CORP unknown EAR99 8536.69.40.10 Amphenol
22_SHV-50-0-3/100_NE
HUBER+SUHNER
$212.7117 No Active 1 50 Ω FEMALE 500 Cycles PFA/PTFE BRASS GOLD (51) OVER NICKEL (51) STRAIGHT RF SHV CONNECTOR NO 1 300 MHz NO NO e4 NO -65 °C 165 °C JACK Gold (Au) - with Nickel (Ni) barrier BRASS COAX BAYONET LOCKING GENERAL PURPOSE YES SILVER SOLDER 0.945 inch 0.689 inch HUBER+SUHNER AG unknown EAR99 8536.69.40.10 HUBER & SUHNER
51426-1
TE Connectivity
$52.2219 No No Obsolete 1 1.5 mΩ 3 A FEMALE 500 Cycles CABLE PTFE BRASS NOT SPECIFIED STRAIGHT RF SHV CONNECTOR APPLICABLE CABLES: RG 58A/U; RG 58C/U, COMPATIBLE CONTACT: 51427-3 NO 1000 GΩ 1 300 MHz NO NO e4 NO -55 °C 155 °C PLUG RG 58C, RG 58A, RG 58B, RG 58 NOT SPECIFIED COAX BAYONET NO NO 225087-4 NO LOCKING ONE GENERAL PURPOSE NO SILVER CRIMP TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 TE Connectivity
225059-3
TE Connectivity
$52.6773 No Yes Obsolete 1 2.1 mΩ 3 A 50 Ω FEMALE 500 Cycles CABLE AND PANEL PTFE BRASS NOT SPECIFIED RF SHV CONNECTOR NO 1000 GΩ 1 300 MHz NO NO NO -55 °C 155 °C JACK RG-59/U NOT APPLICABLE NOT SPECIFIED COAX BAYONET NO NO NO LOCKING ONE GENERAL PURPOSE YES NICKEL CRIMP 0.697 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 TE Connectivity