-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHV BLKHD JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F3383
|
Newark | Rf/Coaxial, Shv Jack, Straight, Crimp, Connector Type:Shv Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg59, Rg59A, Rg59B, Rg62, Rg62A, Rg62B, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 225059-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn SHV 50Ohm Crimp ST Cable Mount F Gold Carton RoHS: Compliant |
103 In Stock |
|
$56.9500 / $75.8200 | Buy Now |
DISTI #
65673667
|
Verical | Conn SHV 50Ohm Crimp ST Panel Mount F Gold Carton Min Qty: 1 Package Multiple: 1 | Americas - 90 |
|
$60.7100 / $64.2800 | Buy Now |
DISTI #
51510636
|
Verical | Conn SHV 50Ohm Crimp ST Panel Mount F Gold Carton Min Qty: 1 Package Multiple: 1 Date Code: 1733 | Americas - 12 |
|
$78.5816 / $95.1317 | Buy Now |
DISTI #
225059-3
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
225059-3
|
Avnet Abacus | Conn SHV F Crimp ST Cable Mount Gold (Alt: 225059-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
1794530
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$69.5429 / $77.2723 | Buy Now |
DISTI #
4323405
|
Farnell | RF-COAX CONNECTORS RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 72 |
|
$129.0609 | Buy Now |
DISTI #
1794530
|
Farnell | RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 2 Days Container: Each | 0 |
|
$67.6217 | Buy Now |
|
Master Electronics | Conn SHV 50Ohm Crimp ST Cable Mount F Gold Carton RoHS: Compliant |
103 In Stock |
|
$56.9500 / $75.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
225059-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
225059-3
TE Connectivity
SHV BLKHD JACK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Diameter | 0.697 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-59/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2.1 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |