Part Details for 73419-2210 by Molex
Overview of 73419-2210 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 73419-2210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1862
|
Newark | Cable Assy.shv Plug.ra/Belden 83269/Molex |Molex 73419-2210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.8800 / $176.1700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Coaxial 0.457m SHV PL RoHS: Compliant |
29 Partner Stock |
|
$149.7600 / $180.4300 | Buy Now |
DISTI #
65759354
|
Verical | Cable Assembly Coaxial 0.457m SHV PL Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$152.6400 / $172.5300 | Buy Now |
DISTI #
Molex 73419-2210
|
PEI Genesis | RF SHV Connector, 1 Cont Plug | 29 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Coaxial 0.457m SHV PL RoHS: Compliant |
29 Partner Stock |
|
$149.7600 / $180.4300 | Buy Now |
DISTI #
10196217
|
TestEquity LLC | Molex 73419-2210 Cable Assembly, .Shv Plug.Ra/Belden 83269 | 29 |
|
$184.0300 | Buy Now |
Part Details for 73419-2210
73419-2210 CAD Models
73419-2210 Part Data Attributes:
|
73419-2210
Molex
Buy Now
Datasheet
|
Compare Parts:
73419-2210
Molex
RF SHV Connector, 1 Contact(s), Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 11 Weeks | |
Body/Shell Style | PLUG | |
Cable Types | BELDEN | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SHV CONNECTOR | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |