Part Details for 1705-16-M06 by Winchester Interconnect
Overview of 1705-16-M06 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for 1705-16-M06
1705-16-M06 CAD Models
1705-16-M06 Part Data Attributes:
|
1705-16-M06
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
1705-16-M06
Winchester Interconnect
RF SHV Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Diameter | 0.56 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 1705-16-M06
This table gives cross-reference parts and alternative options found for 1705-16-M06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1705-16-M06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1705-16-M06 | RF SHV Connector, Female, Cable Mount, Crimp Terminal, Plug | Kings Electronics | 1705-16-M06 vs 1705-16-M06 |