Part Details for 21_SHV-50-3-1/133_NE by HUBER+SUHNER
Overview of 21_SHV-50-3-1/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for 21_SHV-50-3-1/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-21_SHV-50-3-1/133_NE-ND
|
DigiKey | 21_SHV-50-3-1/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
25 In Stock |
|
$89.4700 / $111.0200 | Buy Now |
DISTI #
455-21SHV5031133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SHV straight cable jack(f) RoHS: Compliant | 2 |
|
$101.8700 / $107.2500 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SHV - 50 Ohm - Straight cable jack (female) | 0 |
|
$52.3800 / $106.2700 | Buy Now |
Part Details for 21_SHV-50-3-1/133_NE
21_SHV-50-3-1/133_NE CAD Models
21_SHV-50-3-1/133_NE Part Data Attributes:
|
21_SHV-50-3-1/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
21_SHV-50-3-1/133_NE
HUBER+SUHNER
RF SHV Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60498, MIL-STD-348A/314, APPLICABLE CABLE: RG 58C/U | |
Body Depth | 1.614 inch | |
Body Diameter | 0.433 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-58C/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | BRASS | |
Terminal Length | 0.522 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |