-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHV JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1931
|
Newark | Rf Coax Conn, Shv Jack, 50 Ohm, Cable, Connector Type:Shv Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg59/U, Rg59A/U, Rg59B/U, Rg62/U, Rg62A/U, Rg62B/U Rohs Compliant: Yes |Amp Te Connectivity 5225087-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$41.9400 / $50.6500 | Buy Now |
DISTI #
AMP5225087-5
|
Heilind Electronics | SHV JACK | Americas - 7 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SHV Connector - Jack - Male Pin - Bayonet Lock - For Cable Group: RG-59, 59A, 59B, 62, 62A, 62B, 124, 140 and 210 - Crimp Contact/Shield Termination. RoHS: Compliant |
100 In Stock |
|
$40.7100 / $50.4000 | Buy Now |
DISTI #
77257907
|
Verical | Conn SHV 0Hz to 0.3GHz 50Ohm Crimp ST Cable Mount RCP Gold Carton Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 97 |
|
$49.8938 / $63.2371 | Buy Now |
DISTI #
AMP5225087-5
|
Interstate Connecting Components | SHV JACK | 2 |
|
Buy Now | |
DISTI #
3180760
|
Farnell | SHV JACK RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 2 Days Container: Each | 0 |
|
$37.4721 | Buy Now |
|
Master Electronics | SHV Connector - Jack - Male Pin - Bayonet Lock - For Cable Group: RG-59, 59A, 59B, 62, 62A, 62B, 124, 140 and 210 - Crimp Contact/Shield Termination. RoHS: Compliant |
100 In Stock |
|
$40.7100 / $50.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5225087-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5225087-5
TE Connectivity
SHV JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Diameter | 0.455 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-59/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |