Part Details for 27000 by Amphenol Corporation
Overview of 27000 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 27000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1420
|
Avnet Americas | MHV STRAIGHT JACK, SOLDER CUP, PANEL MOUNT - Bulk (Alt: 73K1420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$16.8800 / $19.3200 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | CONN RECEPT PANEL MHV | 7 |
|
$16.3000 / $18.3375 | Buy Now |
|
Quest Components | CONN RECEPT PANEL MHV | 53 |
|
$23.7830 / $27.9800 | Buy Now |
DISTI #
27000
|
TTI | RF Connectors / Coaxial Connectors MHV RECEPTACLE UG-931/U pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1047 In Stock |
|
$12.0000 / $15.6500 | Buy Now |
DISTI #
73K1420
|
Avnet Americas | MHV STRAIGHT JACK, SOLDER CUP, PANEL MOUNT - Bulk (Alt: 73K1420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$16.8800 / $19.3200 | Buy Now |
DISTI #
27000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 27000
27000 CAD Models
27000 Part Data Attributes:
|
27000
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
27000
Amphenol Corporation
RF Connector, Female, Panel Mount, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.687 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.687 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | UG-931/U | |
Connector Type | RF SHV CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 50 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |