-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHV JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F3382
|
Newark | Rf/Coaxial, Shv Jack, Straight, Crimp, Connector Type:Shv Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg59, Rg59A, Rg59B, Rg62, Rg62A, Rg62B, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 225087-5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1200 | Buy Now |
|
Onlinecomponents.com | Conn SHV 50Ohm Crimp ST Cable Mount RCP Gold Carton RoHS: Compliant |
101 In Stock |
|
$58.6900 / $77.3200 | Buy Now |
DISTI #
21042797
|
Verical | Conn SHV 0Hz to 0.3GHz 50Ohm Crimp ST Cable Mount RCP Gold Carton Min Qty: 1 Package Multiple: 1 | Americas - 86 |
|
$63.2700 / $66.9800 | Buy Now |
DISTI #
69769181
|
Verical | Conn SHV 0Hz to 0.3GHz 50Ohm Crimp ST Cable Mount RCP Gold Carton Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$63.2700 / $66.9800 | Buy Now |
DISTI #
51510949
|
Verical | Conn SHV 0Hz to 0.3GHz 50Ohm Crimp ST Cable Mount RCP Gold Carton Min Qty: 1 Package Multiple: 1 Date Code: 1747 | Americas - 5 |
|
$85.4667 / $97.0138 | Buy Now |
DISTI #
225087-5
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Conn SHV 50Ohm Crimp ST Cable Mount RCP Gold Carton RoHS: Compliant |
101 In Stock |
|
$58.6900 / $77.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
225087-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
225087-5
TE Connectivity
SHV JACK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 59/U; RD 59A/U; RG 59B/U; RG 62/U; RG 62A/U; RG 62B/U | |
Body Diameter | 0.455 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-59/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2.1 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Material | PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |