-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAFE HIGH VOLTAGE PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1645
|
Newark | Rf/Coaxial, Shv Plug, Straight, Crimp, Connector Type:Shv Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg58, Rg58A, Rg58B, Rg58C, Contact Material:-, Frequency Max:- Rohs Compliant: No |Amp Te Connectivity 51426-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0700 / $59.6500 | Buy Now |
|
Onlinecomponents.com | SAFE HIGH VOLTAGE PLUG |
83 In Stock |
|
$46.9400 / $60.3800 | Buy Now |
DISTI #
69777454
|
Verical | Conn SHV 0Hz to 0.3GHz Crimp ST Cable Mount PL Gold Carton Min Qty: 2 Package Multiple: 1 | Americas - 60 |
|
$49.4100 / $52.3100 | Buy Now |
DISTI #
69769242
|
Verical | Conn SHV 0Hz to 0.3GHz Crimp ST Cable Mount PL Gold Carton Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$49.4100 / $52.3100 | Buy Now |
DISTI #
51512158
|
Verical | Conn SHV 0Hz to 0.3GHz Crimp ST Cable Mount PL Gold Carton Min Qty: 1 Package Multiple: 1 Date Code: 1539 | Americas - 7 |
|
$66.7394 / $75.7591 | Buy Now |
|
Quest Components | 1 |
|
$8.1405 | Buy Now | |
DISTI #
7733331
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$88.1716 / $145.5042 | Buy Now |
|
Master Electronics | SAFE HIGH VOLTAGE PLUG |
83 In Stock |
|
$46.9400 / $60.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51426-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
51426-1
TE Connectivity
SAFE HIGH VOLTAGE PLUG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 58A/U; RG 58C/U, COMPATIBLE CONTACT: 51427-3 | |
Body/Shell Style | PLUG | |
Cable Types | RG 58C, RG 58A, RG 58B, RG 58 | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | 225087-4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |