-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SHV Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2297
|
Newark | Rf Coax Conn, Shv, Bulkhead Jack, 50 Ohm Rohs Compliant: No |Huber+Suhner 22_SHV-50-0-3/100_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.4700 / $227.4600 | Buy Now |
DISTI #
3628-22_SHV-50-0-3/100_NE-ND
|
DigiKey | 22_SHV-50-0-3/100_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$242.3200 | Buy Now |
DISTI #
455-22SHV5003100NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SHV straight bulkhead receptacle jack(f) RoHS: Not Compliant | 1 |
|
$228.5500 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SHV - 50 Ohm - Straight bulkhead receptacle - jack (female) | 0 |
|
$175.4500 / $231.9300 | Buy Now |
DISTI #
4132501
|
Farnell | RF COAX CONN, SHV, BULKHEAD JACK, 50 OHM RoHS: Not Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$218.5719 / $291.5583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22_SHV-50-0-3/100_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
22_SHV-50-0-3/100_NE
HUBER+SUHNER
RF SHV Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 0.945 inch | |
Body Diameter | 0.689 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | GOLD (51) OVER NICKEL (51) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |