Part Details for NJM723D by New Japan Radio Co Ltd
Overview of NJM723D by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM723D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, Adjustable, +2 TO +37V, Bi-Polar, 14 Pin, Plastic, DIP | 92 |
|
$5.5729 / $9.0372 | Buy Now |
Part Details for NJM723D
NJM723D CAD Models
NJM723D Part Data Attributes:
|
NJM723D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM723D
New Japan Radio Co Ltd
Three Terminal Voltage Reference, PDIP14, DIP-14
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e6 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
Alternate Parts for NJM723D
This table gives cross-reference parts and alternative options found for NJM723D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM723D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA723CDE4 | 150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70 | Texas Instruments | NJM723D vs UA723CDE4 |
MC1723CP | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14, Adjustable Positive Single Output Standard Regulator | onsemi | NJM723D vs MC1723CP |
LM723CN | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, DIP-14 | Samsung Semiconductor | NJM723D vs LM723CN |
UA723CD | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDSO14, SO-14, Voltage Reference | NXP Semiconductors | NJM723D vs UA723CD |
VRE410LS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | NJM723D vs VRE410LS |
VRE410JS | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable | Cirrus Logic | NJM723D vs VRE410JS |
VRE410JS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | NJM723D vs VRE410JS |
LM723CN/NOPB | 150 mA Adjustable Output Linear Regulator / LDO 14-PDIP 0 to 70 | Texas Instruments | NJM723D vs LM723CN/NOPB |
KA723 | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, DIP-14 | Rochester Electronics LLC | NJM723D vs KA723 |
VRE410AS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | NJM723D vs VRE410AS |