Part Details for JL723BIA by Texas Instruments
Overview of JL723BIA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JL723BIA
JL723BIA CAD Models
JL723BIA Part Data Attributes
|
JL723BIA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JL723BIA
Texas Instruments
1-OUTPUT THREE TERM VOLTAGE REFERENCE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for JL723BIA
This table gives cross-reference parts and alternative options found for JL723BIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL723BIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/10201BCA | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CDIP14, CERAMIC, DIP-14, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | JL723BIA vs JM38510/10201BCA |