Part Details for NJM723V by New Japan Radio Co Ltd
Overview of NJM723V by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM723V
NJM723V CAD Models
NJM723V Part Data Attributes
|
NJM723V
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM723V
New Japan Radio Co Ltd
Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDSO14, SSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 38 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Line Regulation-Max (%/V) | 0.018 | |
Load Regulation-Max(%) | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for NJM723V
This table gives cross-reference parts and alternative options found for NJM723V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM723V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
723DC | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | NJM723V vs 723DC |
SG723T/883B | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10, HERMETIC SEALED, METAL CAN PACKAGE-10 | Microsemi Corporation | NJM723V vs SG723T/883B |
MC1723BDR2 | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO14, PLASTIC, SOIC-14 | onsemi | NJM723V vs MC1723BDR2 |
UA723CA | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Signetics | NJM723V vs UA723CA |
UA723L | Adjustable Positive Standard Regulator, 2V Min, 37V Max, MBCY10, METAL CAN-10 | Signetics | NJM723V vs UA723L |
LM723J/883B | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDIP14, DIP-14 | Texas Instruments | NJM723V vs LM723J/883B |
KA723 | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, DIP-14 | Samsung Semiconductor | NJM723V vs KA723 |
M38510/10201SIA | Space-grade, 9.5-V to 40-V, 150-mA adjustable output linear regulator 10-TO-100 -55 to 125 | Texas Instruments | NJM723V vs M38510/10201SIA |
MC1723CD | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO14, PLASTIC, SOIC-14, Adjustable Positive Single Output Standard Regulator | onsemi | NJM723V vs MC1723CD |
NJM723M-(TE2) | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJM723V vs NJM723M-(TE2) |