Parametric results for: Voltage References

Filter Your Search

1 - 10 of 38,760 results

All Filters
All Filters
|
5.5425.515243342
-
1.711.41.74.1256.558.97511.4
-
124.8916.9 72512.94524.89
-
112147912
-
0.000 0041000.000 0045075100
-
1.239361.23918.6 19536
-
1.29.9951.23.3 9875.5 9759.995
-
-1010.24-10-4.940.125.1810.24
-
0.0 0081200.0 008306090120
-
-3642-36-1632342
-
1.2413.51.244.3057.3710.43513.5
-
-1515-1507.515
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
ZTL431AFTA
Diodes Incorporated
AZ431AZ-ATRE1
Diodes Incorporated
AZ431BZ-ATRG1
Diodes Incorporated
MMTL431B
Diotec Semiconductor AG
AZ431BN-ATRG1
Diodes Incorporated
MMTL431A
Diotec Semiconductor AG
MMTL431BR
Diotec Semiconductor AG
MMTL431AR-AQ
Diotec Semiconductor AG
TL431CZT
STMicroelectronics
AZ431BZ-ATRE1
Diodes Incorporated
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code Output Voltage-Nom Output Voltage-Min
Output Voltage-Max
Output Current-Max
Supply Voltage-Min (Vsup)
Supply Voltage-Max (Vsup)
Supply Current-Max (Isup)
Number of Outputs Surface Mount
Trim/Adjustable Output
Additional Feature
Analog IC - Other Type
Number of Functions Technology Temp Coef of Voltage-Max
Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Date Of Intro
Yes Yes Not Recommended 2.5 V 2.475 V 2.525 V 100 mA 2.5 V 20 V 1 YES YES ADJUSTABLE FROM 2.5V TO 20V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 82.424 ppm/°C AUTOMOTIVE R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm DIODES INC SOT-23 TSSOP, TO-236 3 Compliant EAR99 8542.39.00.01 Diodes Incorporated
Yes Active 2.5 V 2.49 V 2.51 V 100 mA 1 NO YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.788 ppm/°C AUTOMOTIVE O-XBCY-T3 e3 Not Qualified 125 °C -40 °C 260 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM DIODES INC TO-92, SIP3,.1,50 Compliant EAR99 8542.39.00.01 Diodes Incorporated
Yes Active 2.5 V 2.48 V 2.52 V 100 mA 1 NO YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.788 ppm/°C AUTOMOTIVE O-XBCY-T3 e3 Not Qualified 125 °C -40 °C 260 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM DIODES INC TO-92, SIP3,.1,50 Compliant EAR99 8542.39.00.01 Diodes Incorporated
Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 260 30 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG , Compliant EAR99 8542.39.00.01 Diotec
Yes Active 2.5 V 2.48 V 2.52 V 100 mA 1 YES YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.788 ppm/°C AUTOMOTIVE R-PDSO-G3 e3 Not Qualified 3 125 °C -40 °C 260 30 3 PLASTIC/EPOXY VSSOP TO-236 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 700 µm DIODES INC VSSOP, TO-236 Compliant EAR99 8542.39.00.01 Diodes Incorporated
Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 260 30 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG , Compliant EAR99 8542.39.00.01 Diotec 2017-07-18
Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 260 30 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG , Compliant EAR99 8542.39.00.01 Diotec
Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 260 30 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG , Compliant EAR99 8542.39.00.01 Diotec
Yes Active 2.495 V 2.423 V 2.567 V 100 mA 100 mA 1 NO YES THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97.338 ppm/°C COMMERCIAL O-PBCY-T3 e3 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) - annealed THROUGH-HOLE 1.27 mm BOTTOM STMICROELECTRONICS TO-92 TO-92, 3 PIN 3 Compliant EAR99 8542.39.00.01 STMicroelectronics
Yes Active 2.5 V 2.48 V 2.52 V 100 mA 1 NO YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.788 ppm/°C AUTOMOTIVE O-XBCY-T3 e3 Not Qualified 125 °C -40 °C 260 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM DIODES INC TO-92, SIP3,.1,50 Compliant EAR99 8542.39.00.01 Diodes Incorporated
Compare
ZTL431AFTA
Diodes Incorporated
$0.0374 Yes Yes Not Recommended 2.5 V 2.475 V 2.525 V 100 mA 2.5 V 20 V 1 YES YES ADJUSTABLE FROM 2.5V TO 20V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 82.424 ppm/°C AUTOMOTIVE R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm DIODES INC SOT-23 TSSOP, TO-236 3 Compliant EAR99 8542.39.00.01 Diodes Incorporated
AZ431AZ-ATRE1
Diodes Incorporated
$0.0438 Yes Active 2.5 V 2.49 V 2.51 V 100 mA 1 NO YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.788 ppm/°C AUTOMOTIVE O-XBCY-T3 e3 Not Qualified 125 °C -40 °C 260 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM DIODES INC TO-92, SIP3,.1,50 Compliant EAR99 8542.39.00.01 Diodes Incorporated
AZ431BZ-ATRG1
Diodes Incorporated
$0.0485 Yes Active 2.5 V 2.48 V 2.52 V 100 mA 1 NO YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.788 ppm/°C AUTOMOTIVE O-XBCY-T3 e3 Not Qualified 125 °C -40 °C 260 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM DIODES INC TO-92, SIP3,.1,50 Compliant EAR99 8542.39.00.01 Diodes Incorporated
MMTL431B
Diotec Semiconductor AG
$0.0511 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 260 30 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG , Compliant EAR99 8542.39.00.01 Diotec
AZ431BN-ATRG1
Diodes Incorporated
$0.0512 Yes Active 2.5 V 2.48 V 2.52 V 100 mA 1 YES YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.788 ppm/°C AUTOMOTIVE R-PDSO-G3 e3 Not Qualified 3 125 °C -40 °C 260 30 3 PLASTIC/EPOXY VSSOP TO-236 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 700 µm DIODES INC VSSOP, TO-236 Compliant EAR99 8542.39.00.01 Diodes Incorporated
MMTL431A
Diotec Semiconductor AG
$0.0553 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 260 30 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG , Compliant EAR99 8542.39.00.01 Diotec 2017-07-18
MMTL431BR
Diotec Semiconductor AG
$0.0556 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 260 30 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG , Compliant EAR99 8542.39.00.01 Diotec
MMTL431AR-AQ
Diotec Semiconductor AG
$0.0557 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 260 30 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG , Compliant EAR99 8542.39.00.01 Diotec
TL431CZT
STMicroelectronics
$0.0560 Yes Active 2.495 V 2.423 V 2.567 V 100 mA 100 mA 1 NO YES THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 97.338 ppm/°C COMMERCIAL O-PBCY-T3 e3 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) - annealed THROUGH-HOLE 1.27 mm BOTTOM STMICROELECTRONICS TO-92 TO-92, 3 PIN 3 Compliant EAR99 8542.39.00.01 STMicroelectronics
AZ431BZ-ATRE1
Diodes Incorporated
$0.0564 Yes Active 2.5 V 2.48 V 2.52 V 100 mA 1 NO YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.788 ppm/°C AUTOMOTIVE O-XBCY-T3 e3 Not Qualified 125 °C -40 °C 260 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM DIODES INC TO-92, SIP3,.1,50 Compliant EAR99 8542.39.00.01 Diodes Incorporated