Part Details for VRE410LS by Thaler Corp
Overview of VRE410LS by Thaler Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VRE410LS
VRE410LS CAD Models
VRE410LS Part Data Attributes
|
VRE410LS
Thaler Corp
Buy Now
Datasheet
|
Compare Parts:
VRE410LS
Thaler Corp
Three Terminal Voltage Reference, PDSO14, DSO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THALER CORP | |
Package Description | DFP, FL14,.4,47 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDFP-F14 | |
Length | 17.8 mm | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.001 V | |
Output Voltage-Min | 9.999 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL14,.4,47 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.34 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 2 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 2.55 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.01% | |
Width | 12.9 mm |
Alternate Parts for VRE410LS
This table gives cross-reference parts and alternative options found for VRE410LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRE410LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA723CDRE4 | Texas Instruments | Check for Price | 150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70 | VRE410LS vs UA723CDRE4 |
LM723CN | Samsung Semiconductor | Check for Price | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, DIP-14 | VRE410LS vs LM723CN |
MC1723CP | onsemi | Check for Price | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14, Adjustable Positive Single Output Standard Regulator | VRE410LS vs MC1723CP |
UA723CN | Signetics | Check for Price | Adjustable Positive Standard Regulator, PDIP14, PLASTIC, DIP-14 | VRE410LS vs UA723CN |
VRE410JS | Cirrus Logic | Check for Price | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable | VRE410LS vs VRE410JS |
CA723CE | Harris Semiconductor | Check for Price | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, PLASTIC, DIP-14 | VRE410LS vs CA723CE |
UA723CD | NXP Semiconductors | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDSO14, SO-14, Voltage Reference | VRE410LS vs UA723CD |
UA723CN | NXP Semiconductors | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDIP14, PLASTIC, DIP-14, Voltage Reference | VRE410LS vs UA723CN |
VRE105C | Thaler Corp | Check for Price | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, | VRE410LS vs VRE105C |