Part Details for LM723CM by Texas Instruments
Overview of LM723CM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM723CM
LM723CM CAD Models
LM723CM Part Data Attributes
|
LM723CM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM723CM
Texas Instruments
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDSO14, 0.150 INCH, PLASTIC, SO-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 38 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.6235 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.753 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LM723CM
This table gives cross-reference parts and alternative options found for LM723CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM723CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA723 | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, DIP-14 | Samsung Semiconductor | LM723CM vs KA723 |
LM723CJ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | LM723CM vs LM723CJ |
VRE410AS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | LM723CM vs VRE410AS |
VRE410LS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | LM723CM vs VRE410LS |
UA723CDE4 | 150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70 | Texas Instruments | LM723CM vs UA723CDE4 |
UA723CJ | 14 Pin 150mA Adjustable Positive Voltage Regulator 14-CDIP | Texas Instruments | LM723CM vs UA723CJ |
UA723PC | Adjustable Positive Standard Regulator, PDIP14 | Fairchild Semiconductor Corporation | LM723CM vs UA723PC |
LM723CN | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14 | Texas Instruments | LM723CM vs LM723CN |
UA723CD | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDSO14, SO-14, Voltage Reference | NXP Semiconductors | LM723CM vs UA723CD |
LM723CN | High precision voltage regulator | STMicroelectronics | LM723CM vs LM723CN |