NJM723D
vs
VRE410JS
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
CIRRUS LOGIC INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP-14
|
SOF,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
New Japan Radio
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDIP-T14
|
|
JESD-609 Code |
e6
|
|
Length |
19 mm
|
17.78 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
2
|
Number of Terminals |
14
|
|
Output Voltage-Max |
37 V
|
10.0016 V
|
Output Voltage-Min |
2 V
|
9.9984 V
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
SOF
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.7 mm
|
4.59 mm
|
Supply Voltage-Max (Vsup) |
40 V
|
22 V
|
Supply Voltage-Min (Vsup) |
9.5 V
|
13.5 V
|
Supply Voltage-Nom (Vsup) |
12 V
|
15 V
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN BISMUTH
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
2.555 mm
|
Terminal Position |
DUAL
|
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
7.62 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ADDITIONAL -10 VOLT OUTPUT ALSO AVAILABLE
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Nom |
|
10 V
|
Temp Coef of Voltage-Max |
|
1 ppm/°C
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare NJM723D with alternatives
Compare VRE410JS with alternatives