Part Details for VRE410AS by Thaler Corp
Overview of VRE410AS by Thaler Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VRE410AS
VRE410AS CAD Models
VRE410AS Part Data Attributes
|
VRE410AS
Thaler Corp
Buy Now
Datasheet
|
Compare Parts:
VRE410AS
Thaler Corp
Three Terminal Voltage Reference, PDSO14, DSO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THALER CORP | |
Package Description | DFP, FL14,.4,47 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDFP-F14 | |
Length | 17.8 mm | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10.001 V | |
Output Voltage-Min | 9.999 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL14,.4,47 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.34 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 0.6 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 2.55 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.01% | |
Width | 12.9 mm |
Alternate Parts for VRE410AS
This table gives cross-reference parts and alternative options found for VRE410AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRE410AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA723CDRE4 | 150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70 | Texas Instruments | VRE410AS vs UA723CDRE4 |
VRE410KS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | VRE410AS vs VRE410KS |
VRE410AD | Three Terminal Voltage Reference, PDIP14, DIP-14 | Thaler Corp | VRE410AS vs VRE410AD |
LM723CN | High precision voltage regulator | STMicroelectronics | VRE410AS vs LM723CN |
LM723CM | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDSO14, 0.150 INCH, PLASTIC, SO-14, Voltage Reference | National Semiconductor Corporation | VRE410AS vs LM723CM |
UA723CN | Adjustable Positive Standard Regulator, PDIP14, PLASTIC, DIP-14 | Signetics | VRE410AS vs UA723CN |
LM723CJ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, CDIP14, DIP-14 | Texas Instruments | VRE410AS vs LM723CJ |
NTE923D | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, | NTE Electronics Inc | VRE410AS vs NTE923D |
UA723CN | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDIP14, PLASTIC, DIP-14, Voltage Reference | NXP Semiconductors | VRE410AS vs UA723CN |
LM723CMX | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Texas Instruments | VRE410AS vs LM723CMX |