-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-VRE410LS
|
Mouser Electronics | Voltage References ref +/- 10.0V, 2.2ppm, -40/85C RoHS: Compliant | 8 |
|
$134.5100 / $145.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VRE410LS
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
VRE410LS
Apex Microtechnology Inc
Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Package Description | SOF, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Apex Microtechnology | |
Additional Feature | ADDITIONAL -10 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDFP-F14 | |
Length | 17.78 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.0022 V | |
Output Voltage-Min | 9.9978 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Shape | RECTANGLE | |
Package Style | FLATPACK, GUARD RING | |
Seated Height-Max | 4.59 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 2.2 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 2.555 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for VRE410LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRE410LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA723CDRE4 | 150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70 | Texas Instruments | VRE410LS vs UA723CDRE4 |
VRE410KS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | VRE410LS vs VRE410KS |
VRE410AD | Three Terminal Voltage Reference, PDIP14, DIP-14 | Thaler Corp | VRE410LS vs VRE410AD |
LM723CN | High precision voltage regulator | STMicroelectronics | VRE410LS vs LM723CN |
LM723CM | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDSO14, 0.150 INCH, PLASTIC, SO-14, Voltage Reference | National Semiconductor Corporation | VRE410LS vs LM723CM |
UA723CN | Adjustable Positive Standard Regulator, PDIP14, PLASTIC, DIP-14 | Signetics | VRE410LS vs UA723CN |
LM723CJ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, CDIP14, DIP-14 | Texas Instruments | VRE410LS vs LM723CJ |
NTE923D | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, | NTE Electronics Inc | VRE410LS vs NTE923D |
UA723CN | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDIP14, PLASTIC, DIP-14, Voltage Reference | NXP Semiconductors | VRE410LS vs UA723CN |
LM723CMX | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Texas Instruments | VRE410LS vs LM723CMX |