NJM723D
vs
723DC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP-14
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
New Japan Radio
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDIP-T14
R-GDIP-T14
JESD-609 Code
e6
e0
Length
19 mm
19.431 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
14
14
Output Voltage-Max
37 V
Output Voltage-Min
2 V
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.7 mm
5.08 mm
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
9.5 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
NO
NO
Terminal Finish
TIN BISMUTH
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Adjustability
ADJUSTABLE
Input-Output Voltage Differential-Max
38 V
Input-Output Voltage Differential-Min
3 V
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage1-Max
37 V
Output Voltage1-Min
2 V
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Technology
BIPOLAR
Compare NJM723D with alternatives
Compare 723DC with alternatives