Part Details for MA01503D by TE Connectivity
Overview of MA01503D by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA01503D
MA01503D CAD Models
MA01503D Part Data Attributes
|
MA01503D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA01503D
TE Connectivity
8500MHz - 12000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 0.118 X 0.122 INCH, 0 005 INCH HEIGHT, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 41.76 dBm | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 8500 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for MA01503D
This table gives cross-reference parts and alternative options found for MA01503D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA01503D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA-7000 | Wide Band Medium Power Amplifier, 0MHz Min, 40000MHz Max, 1 Func, GAAS, 2.40 MM X 1.21 MM, 0.102 MM HEIGHT, LEAD FREE, DIE-7 | RF Micro Devices Inc | MA01503D vs SDA-7000 |
HMC486 | Wide Band Medium Power Amplifier, 7000MHz Min, 9000MHz Max, 1 Func, GAAS, 2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8 | Hittite Microwave Corp | MA01503D vs HMC486 |
FMA3008-000S3 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 2.35 X 1.78 MM, DIE-6 | RF Micro Devices Inc | MA01503D vs FMA3008-000S3 |
FMA3008-000SQ | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 2.35 X 1.78 MM, DIE-6 | RF Micro Devices Inc | MA01503D vs FMA3008-000SQ |
FMA3008 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, DIE PACKAGE | RF Micro Devices Inc | MA01503D vs FMA3008 |
TGA3500-SM | Wide Band Medium Power Amplifier, 2000MHz Min, 12000MHz Max, QFN-28 | Qorvo | MA01503D vs TGA3500-SM |
MGFC5107 | Wide Band Low Power Amplifier, 21000MHz Min, 24000MHz Max, GAAS, | Mitsubishi Electric | MA01503D vs MGFC5107 |
P35-4150-0 | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, GAAS, | DAICO Industries Inc | MA01503D vs P35-4150-0 |
TGA8810-SCC | Wide Band Low Power Amplifier, 2000MHz Min, 10000MHz Max, GAAS, 0.074 X 0.065 INCH, 0.006 INCH, CHIP-14 | TriQuint Semiconductor | MA01503D vs TGA8810-SCC |
HMC486 | 7000MHz - 9000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8 | Analog Devices Inc | MA01503D vs HMC486 |