Part Details for TGA8810-SCC by TriQuint Semiconductor
Overview of TGA8810-SCC by TriQuint Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGA8810-SCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-TGA8810-SCC
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 2 |
|
RFQ |
Part Details for TGA8810-SCC
TGA8810-SCC CAD Models
TGA8810-SCC Part Data Attributes:
|
TGA8810-SCC
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA8810-SCC
TriQuint Semiconductor
Wide Band Low Power Amplifier, 2000MHz Min, 10000MHz Max, GAAS, 0.074 X 0.065 INCH, 0.006 INCH, CHIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 14 dB | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS | |
VSWR-Max | 1.2 |
Alternate Parts for TGA8810-SCC
This table gives cross-reference parts and alternative options found for TGA8810-SCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA8810-SCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC486 | Wide Band Medium Power Amplifier, 7000MHz Min, 9000MHz Max, 1 Func, GAAS, 2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8 | Hittite Microwave Corp | TGA8810-SCC vs HMC486 |
MGFC5107 | Wide Band Low Power Amplifier, 21000MHz Min, 24000MHz Max, GAAS, | Mitsubishi Electric | TGA8810-SCC vs MGFC5107 |
TGA3500-SM | Wide Band Medium Power Amplifier, 2000MHz Min, 12000MHz Max, QFN-28 | Qorvo | TGA8810-SCC vs TGA3500-SM |
TGA9088A-EPU | Wide Band Low Power Amplifier, 17000MHz Min, 21000MHz Max, 1 Func, GAAS, DIE-13 | TriQuint Semiconductor | TGA8810-SCC vs TGA9088A-EPU |
P35-4150-0 | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, GAAS, | DAICO Industries Inc | TGA8810-SCC vs P35-4150-0 |
SDA-7000 | Wide Band Medium Power Amplifier, 0MHz Min, 40000MHz Max, 1 Func, GAAS, 2.40 MM X 1.21 MM, 0.102 MM HEIGHT, LEAD FREE, DIE-7 | RF Micro Devices Inc | TGA8810-SCC vs SDA-7000 |
P35-4110-0 | Wide Band Low Power Amplifier, 1000MHz Min, 6000MHz Max, GAAS, | DAICO Industries Inc | TGA8810-SCC vs P35-4110-0 |
SNA-500 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, CHIP-3 | RF Micro Devices Inc | TGA8810-SCC vs SNA-500 |
TGA1071-EPU | Wide Band Medium Power Amplifier, 36000MHz Min, 40000MHz Max, 3.40 X 2.10 MM, DIE-6 | TriQuint Semiconductor | TGA8810-SCC vs TGA1071-EPU |
P35-4100-0 | Wide Band Low Power Amplifier, 50MHz Min, 3500MHz Max, GAAS, 8 PIN | DAICO Industries Inc | TGA8810-SCC vs P35-4100-0 |