Part Details for HMC486 by Hittite Microwave Corp
Overview of HMC486 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC486
HMC486 CAD Models
HMC486 Part Data Attributes:
|
HMC486
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC486
Hittite Microwave Corp
Wide Band Medium Power Amplifier, 7000MHz Min, 9000MHz Max, 1 Func, GAAS, 2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.B | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23 dB | |
Input Power-Max (CW) | 15 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 9000 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 7 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 1300 mA | |
Technology | GAAS |
Alternate Parts for HMC486
This table gives cross-reference parts and alternative options found for HMC486. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC486, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGFC5107 | Wide Band Low Power Amplifier, 21000MHz Min, 24000MHz Max, GAAS, | Mitsubishi Electric | HMC486 vs MGFC5107 |
TGA3500-SM | Wide Band Medium Power Amplifier, 2000MHz Min, 12000MHz Max, QFN-28 | Qorvo | HMC486 vs TGA3500-SM |
TGA9088A-EPU | Wide Band Low Power Amplifier, 17000MHz Min, 21000MHz Max, 1 Func, GAAS, DIE-13 | TriQuint Semiconductor | HMC486 vs TGA9088A-EPU |
P35-4150-0 | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, GAAS, | DAICO Industries Inc | HMC486 vs P35-4150-0 |
SDA-7000 | Wide Band Medium Power Amplifier, 0MHz Min, 40000MHz Max, 1 Func, GAAS, 2.40 MM X 1.21 MM, 0.102 MM HEIGHT, LEAD FREE, DIE-7 | RF Micro Devices Inc | HMC486 vs SDA-7000 |
P35-4110-0 | Wide Band Low Power Amplifier, 1000MHz Min, 6000MHz Max, GAAS, | DAICO Industries Inc | HMC486 vs P35-4110-0 |
SNA-500 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, CHIP-3 | RF Micro Devices Inc | HMC486 vs SNA-500 |
TGA1071-EPU | Wide Band Medium Power Amplifier, 36000MHz Min, 40000MHz Max, 3.40 X 2.10 MM, DIE-6 | TriQuint Semiconductor | HMC486 vs TGA1071-EPU |
P35-4100-0 | Wide Band Low Power Amplifier, 50MHz Min, 3500MHz Max, GAAS, 8 PIN | DAICO Industries Inc | HMC486 vs P35-4100-0 |
MGFC5108 | Wide Band Low Power Amplifier, 24000MHz Min, 27000MHz Max, GAAS, | Mitsubishi Electric | HMC486 vs MGFC5108 |