Part Details for TGA3500-SM by Qorvo
Overview of TGA3500-SM by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for TGA3500-SM
TGA3500-SM CAD Models
TGA3500-SM Part Data Attributes:
|
TGA3500-SM
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TGA3500-SM
Qorvo
Wide Band Medium Power Amplifier, 2000MHz Min, 12000MHz Max, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 34 dB | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 6 |
Alternate Parts for TGA3500-SM
This table gives cross-reference parts and alternative options found for TGA3500-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA3500-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC486 | Wide Band Medium Power Amplifier, 7000MHz Min, 9000MHz Max, 1 Func, GAAS, 2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8 | Hittite Microwave Corp | TGA3500-SM vs HMC486 |
MGFC5107 | Wide Band Low Power Amplifier, 21000MHz Min, 24000MHz Max, GAAS, | Mitsubishi Electric | TGA3500-SM vs MGFC5107 |
TGA9088A-EPU | Wide Band Low Power Amplifier, 17000MHz Min, 21000MHz Max, 1 Func, GAAS, DIE-13 | TriQuint Semiconductor | TGA3500-SM vs TGA9088A-EPU |
P35-4150-0 | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, GAAS, | DAICO Industries Inc | TGA3500-SM vs P35-4150-0 |
SDA-7000 | Wide Band Medium Power Amplifier, 0MHz Min, 40000MHz Max, 1 Func, GAAS, 2.40 MM X 1.21 MM, 0.102 MM HEIGHT, LEAD FREE, DIE-7 | RF Micro Devices Inc | TGA3500-SM vs SDA-7000 |
P35-4110-0 | Wide Band Low Power Amplifier, 1000MHz Min, 6000MHz Max, GAAS, | DAICO Industries Inc | TGA3500-SM vs P35-4110-0 |
SNA-500 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, CHIP-3 | RF Micro Devices Inc | TGA3500-SM vs SNA-500 |
TGA1071-EPU | Wide Band Medium Power Amplifier, 36000MHz Min, 40000MHz Max, 3.40 X 2.10 MM, DIE-6 | TriQuint Semiconductor | TGA3500-SM vs TGA1071-EPU |
P35-4100-0 | Wide Band Low Power Amplifier, 50MHz Min, 3500MHz Max, GAAS, 8 PIN | DAICO Industries Inc | TGA3500-SM vs P35-4100-0 |
MGFC5108 | Wide Band Low Power Amplifier, 24000MHz Min, 27000MHz Max, GAAS, | Mitsubishi Electric | TGA3500-SM vs MGFC5108 |