Part Details for FMA3008-000S3 by RF Micro Devices Inc
Overview of FMA3008-000S3 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMA3008-000S3
FMA3008-000S3 CAD Models
FMA3008-000S3 Part Data Attributes:
|
FMA3008-000S3
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
FMA3008-000S3
RF Micro Devices Inc
Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 2.35 X 1.78 MM, DIE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 7 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 160 mA | |
Technology | GAAS | |
Terminal Finish | GOLD |
Alternate Parts for FMA3008-000S3
This table gives cross-reference parts and alternative options found for FMA3008-000S3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMA3008-000S3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC486 | Wide Band Medium Power Amplifier, 7000MHz Min, 9000MHz Max, 1 Func, GAAS, 2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8 | Hittite Microwave Corp | FMA3008-000S3 vs HMC486 |
MGFC5107 | Wide Band Low Power Amplifier, 21000MHz Min, 24000MHz Max, GAAS, | Mitsubishi Electric | FMA3008-000S3 vs MGFC5107 |
TGA3500-SM | Wide Band Medium Power Amplifier, 2000MHz Min, 12000MHz Max, QFN-28 | Qorvo | FMA3008-000S3 vs TGA3500-SM |
TGA9088A-EPU | Wide Band Low Power Amplifier, 17000MHz Min, 21000MHz Max, 1 Func, GAAS, DIE-13 | TriQuint Semiconductor | FMA3008-000S3 vs TGA9088A-EPU |
P35-4150-0 | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, GAAS, | DAICO Industries Inc | FMA3008-000S3 vs P35-4150-0 |
SDA-7000 | Wide Band Medium Power Amplifier, 0MHz Min, 40000MHz Max, 1 Func, GAAS, 2.40 MM X 1.21 MM, 0.102 MM HEIGHT, LEAD FREE, DIE-7 | RF Micro Devices Inc | FMA3008-000S3 vs SDA-7000 |
P35-4110-0 | Wide Band Low Power Amplifier, 1000MHz Min, 6000MHz Max, GAAS, | DAICO Industries Inc | FMA3008-000S3 vs P35-4110-0 |
SNA-500 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, CHIP-3 | RF Micro Devices Inc | FMA3008-000S3 vs SNA-500 |
TGA1071-EPU | Wide Band Medium Power Amplifier, 36000MHz Min, 40000MHz Max, 3.40 X 2.10 MM, DIE-6 | TriQuint Semiconductor | FMA3008-000S3 vs TGA1071-EPU |
P35-4100-0 | Wide Band Low Power Amplifier, 50MHz Min, 3500MHz Max, GAAS, 8 PIN | DAICO Industries Inc | FMA3008-000S3 vs P35-4100-0 |