MA01503D
vs
FMA3008-000S3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
RF MICRO DEVICES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17 dB
|
10 dB
|
Input Power-Max (CW) |
41.76 dBm
|
20 dBm
|
Operating Frequency-Max |
12000 MHz
|
20000 MHz
|
Operating Frequency-Min |
8500 MHz
|
2000 MHz
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
1
|
1
|
Package Description |
|
DIE OR CHIP
|
ECCN Code |
|
5A991.G
|
HTS Code |
|
8542.33.00.01
|
JESD-609 Code |
|
e4
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
DIE OR CHIP
|
Power Supplies |
|
7 V
|
Supply Current-Max |
|
160 mA
|
Technology |
|
GAAS
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare MA01503D with alternatives
Compare FMA3008-000S3 with alternatives