MA01503D
vs
HMC486
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
ANALOG DEVICES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17 dB
|
23 dB
|
Input Power-Max (CW) |
41.76 dBm
|
15 dBm
|
Operating Frequency-Max |
12000 MHz
|
9000 MHz
|
Operating Frequency-Min |
8500 MHz
|
7000 MHz
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
Yes
|
Package Description |
|
2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8
|
ECCN Code |
|
3A001.B.2.B
|
HTS Code |
|
8542.33.00.01
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare MA01503D with alternatives
Compare HMC486 with alternatives