MA01503D
vs
TGA3500-SM
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
QORVO INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17 dB
|
34 dB
|
Input Power-Max (CW) |
41.76 dBm
|
25 dBm
|
Operating Frequency-Max |
12000 MHz
|
12000 MHz
|
Operating Frequency-Min |
8500 MHz
|
2000 MHz
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Qorvo
|
VSWR-Max |
|
6
|
|
|
|
Compare MA01503D with alternatives
Compare TGA3500-SM with alternatives