MA01503D
vs
MGFC5107
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
MITSUBISHI ELECTRIC CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
LOW NOISE
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17 dB
|
17 dB
|
Input Power-Max (CW) |
41.76 dBm
|
|
Operating Frequency-Max |
12000 MHz
|
24000 MHz
|
Operating Frequency-Min |
8500 MHz
|
21000 MHz
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
1
|
1
|
Package Description |
|
DIE OR CHIP
|
Package Equivalence Code |
|
DIE OR CHIP
|
Power Supplies |
|
5 V
|
Technology |
|
GAAS
|
VSWR-Max |
|
2
|
|
|
|
Compare MA01503D with alternatives
Compare MGFC5107 with alternatives