Part Details for HMC486 by Analog Devices Inc
Overview of HMC486 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC486
HMC486 CAD Models
HMC486 Part Data Attributes:
|
HMC486
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC486
Analog Devices Inc
7000MHz - 9000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.B.2.B | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23 dB | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 9000 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for HMC486
This table gives cross-reference parts and alternative options found for HMC486. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC486, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC486 | Wide Band Medium Power Amplifier, 7000MHz Min, 9000MHz Max, 1 Func, GAAS, 2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8 | Hittite Microwave Corp | HMC486 vs HMC486 |
MGFC5107 | Wide Band Low Power Amplifier, 21000MHz Min, 24000MHz Max, GAAS, | Mitsubishi Electric | HMC486 vs MGFC5107 |
TGA3500-SM | Wide Band Medium Power Amplifier, 2000MHz Min, 12000MHz Max, QFN-28 | Qorvo | HMC486 vs TGA3500-SM |
TGA9088A-EPU | Wide Band Low Power Amplifier, 17000MHz Min, 21000MHz Max, 1 Func, GAAS, DIE-13 | TriQuint Semiconductor | HMC486 vs TGA9088A-EPU |
P35-4150-0 | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, GAAS, | DAICO Industries Inc | HMC486 vs P35-4150-0 |
SDA-7000 | Wide Band Medium Power Amplifier, 0MHz Min, 40000MHz Max, 1 Func, GAAS, 2.40 MM X 1.21 MM, 0.102 MM HEIGHT, LEAD FREE, DIE-7 | RF Micro Devices Inc | HMC486 vs SDA-7000 |
P35-4110-0 | Wide Band Low Power Amplifier, 1000MHz Min, 6000MHz Max, GAAS, | DAICO Industries Inc | HMC486 vs P35-4110-0 |
SNA-500 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, CHIP-3 | RF Micro Devices Inc | HMC486 vs SNA-500 |
TGA1071-EPU | Wide Band Medium Power Amplifier, 36000MHz Min, 40000MHz Max, 3.40 X 2.10 MM, DIE-6 | TriQuint Semiconductor | HMC486 vs TGA1071-EPU |
P35-4100-0 | Wide Band Low Power Amplifier, 50MHz Min, 3500MHz Max, GAAS, 8 PIN | DAICO Industries Inc | HMC486 vs P35-4100-0 |