Part Details for C9806JBT by Cypress Semiconductor
Overview of C9806JBT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for C9806JBT
C9806JBT CAD Models
C9806JBT Part Data Attributes:
|
C9806JBT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
C9806JBT
Cypress Semiconductor
Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133.3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for C9806JBT
This table gives cross-reference parts and alternative options found for C9806JBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C9806JBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP9504BS | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, PDSO28, 0.400 INCH, PLASTIC, SOIC-28 | Sipex Corporation | C9806JBT vs SP9504BS |
PI6C673A | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, 0.240 INCH, 1.20 MM HEIGHT, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | C9806JBT vs PI6C673A |
SP9504AS | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, PDSO28, 0.400 INCH, PLASTIC, SOIC-28 | Sipex Corporation | C9806JBT vs SP9504AS |
9248YG-189-T | Processor Specific Clock Generator, 133.33MHz, CMOS, PDSO48, 6.10 MM, 0.50 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | C9806JBT vs 9248YG-189-T |
9248YG-162-T | Processor Specific Clock Generator, 137MHz, CMOS, PDSO48, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48 | Integrated Device Technology Inc | C9806JBT vs 9248YG-162-T |
CY28322ZC-2 | Processor Specific Clock Generator, 133MHz, CMOS, PDSO48, 6.10 MM, TSSOP-48 | Cypress Semiconductor | C9806JBT vs CY28322ZC-2 |