Part Details for PI6C673A by Pericom Semiconductor Corporation
Overview of PI6C673A by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI6C673A
PI6C673A CAD Models
PI6C673A Part Data Attributes
|
PI6C673A
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C673A
Pericom Semiconductor Corporation
Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, 0.240 INCH, 1.20 MM HEIGHT, PLASTIC, TSSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133.3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for PI6C673A
This table gives cross-reference parts and alternative options found for PI6C673A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C673A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY28322ZC-2 | Processor Specific Clock Generator, 133MHz, CMOS, PDSO48, 6.10 MM, TSSOP-48 | Cypress Semiconductor | PI6C673A vs CY28322ZC-2 |
SP9504BS | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, PDSO28, 0.400 INCH, PLASTIC, SOIC-28 | Sipex Corporation | PI6C673A vs SP9504BS |
C9806JBT | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, TSSOP-48 | Cypress Semiconductor | PI6C673A vs C9806JBT |
SP9504AS | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, PDSO28, 0.400 INCH, PLASTIC, SOIC-28 | Sipex Corporation | PI6C673A vs SP9504AS |
9248YG-189-T | Processor Specific Clock Generator, 133.33MHz, CMOS, PDSO48, 6.10 MM, 0.50 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | PI6C673A vs 9248YG-189-T |