Part Details for W127HT by Cypress Semiconductor
Overview of W127HT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for W127HT
W127HT CAD Models
W127HT Part Data Attributes
|
W127HT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W127HT
Cypress Semiconductor
Processor Specific Clock Generator, 124MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 124 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for W127HT
This table gives cross-reference parts and alternative options found for W127HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W127HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W83194R-58A | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | W127HT vs W83194R-58A |
PI6C673V | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, 0.300 INCH, 2.80 MM HEIGHT, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | W127HT vs PI6C673V |
9248YF-90 | Processor Specific Clock Generator, 132.99MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Integrated Device Technology Inc | W127HT vs 9248YF-90 |
C9806JBY | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | W127HT vs C9806JBY |
DAC729JH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, CDIP40, | Burr-Brown Corp | W127HT vs DAC729JH-BI |
W83194R-67A | Processor Specific Clock Generator, 124MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | W127HT vs W83194R-67A |
CLK19W439 | Processor Specific Clock Generator, 133MHz, CMOS, PDSO48, SSOP-48 | SMSC | W127HT vs CLK19W439 |
W83194R-17A | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | W127HT vs W83194R-17A |
IDT951901AFT | Processor Specific Clock Generator, 133.34MHz, PDSO48, 0.300 INCH, GREEN, MO-118, SSOP-48 | Integrated Device Technology Inc | W127HT vs IDT951901AFT |
W127H | Processor Specific Clock Generator, 124MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | W127HT vs W127H |