Part Details for CY28322ZC-2 by Cypress Semiconductor
Overview of CY28322ZC-2 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY28322ZC-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY28322ZC-2-ND
|
DigiKey | IC CLOCK DRIVER 48TSSOP Min Qty: 80 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1989 In Stock |
|
$3.7800 | Buy Now |
|
Rochester Electronics | Processor Specific Clock Generator, 133MHz, CMOS, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1989 |
|
$3.2400 / $3.8100 | Buy Now |
Part Details for CY28322ZC-2
CY28322ZC-2 CAD Models
CY28322ZC-2 Part Data Attributes
|
CY28322ZC-2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY28322ZC-2
Cypress Semiconductor
Processor Specific Clock Generator, 133MHz, CMOS, PDSO48, 6.10 MM, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY28322ZC-2
This table gives cross-reference parts and alternative options found for CY28322ZC-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28322ZC-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP9504BS | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, PDSO28, 0.400 INCH, PLASTIC, SOIC-28 | Sipex Corporation | CY28322ZC-2 vs SP9504BS |
C9806JBT | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, TSSOP-48 | Cypress Semiconductor | CY28322ZC-2 vs C9806JBT |
SP9504AS | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, PDSO28, 0.400 INCH, PLASTIC, SOIC-28 | Sipex Corporation | CY28322ZC-2 vs SP9504AS |
9248YG-189-T | Processor Specific Clock Generator, 133.33MHz, CMOS, PDSO48, 6.10 MM, 0.50 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | CY28322ZC-2 vs 9248YG-189-T |