Part Details for 9248YG-189-T by Integrated Device Technology Inc
Overview of 9248YG-189-T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9248YG-189-T
9248YG-189-T CAD Models
9248YG-189-T Part Data Attributes
|
9248YG-189-T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9248YG-189-T
Integrated Device Technology Inc
Processor Specific Clock Generator, 133.33MHz, CMOS, PDSO48, 6.10 MM, 0.50 MM PITCH, TSSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133.33 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 9248YG-189-T
This table gives cross-reference parts and alternative options found for 9248YG-189-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9248YG-189-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY28322ZC-2 | Processor Specific Clock Generator, 133MHz, CMOS, PDSO48, 6.10 MM, TSSOP-48 | Cypress Semiconductor | 9248YG-189-T vs CY28322ZC-2 |
SP9504BS | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, PDSO28, 0.400 INCH, PLASTIC, SOIC-28 | Sipex Corporation | 9248YG-189-T vs SP9504BS |
C9806JBT | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, TSSOP-48 | Cypress Semiconductor | 9248YG-189-T vs C9806JBT |
SP9504AS | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, PDSO28, 0.400 INCH, PLASTIC, SOIC-28 | Sipex Corporation | 9248YG-189-T vs SP9504AS |